Felo Cover Wide Range of Application with Coloured Ring Screwdriver Handle, 0.6 → 1.5 Nm
- RS Stock No.:
- 269-3895
- Mfr. Part No.:
- FE10000106
- Manufacturer:
- Felo
Subtotal (1 unit)*
MYR614.38
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR614.38 |
*price indicative
- RS Stock No.:
- 269-3895
- Mfr. Part No.:
- FE10000106
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Screwdriver Handle | |
| Torque Range | 0.6 → 1.5 Nm | |
| Sub Type | Cover Wide Range of Application with Coloured Ring | |
| Overall Length | 105mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Screwdriver Handle | ||
Torque Range 0.6 → 1.5 Nm | ||
Sub Type Cover Wide Range of Application with Coloured Ring | ||
Overall Length 105mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Felo NM Adjustable torque handle covers wide range of application with coloured ring for easy identification of torque settings and indicating torque range with precise release indicated by acoustic & mechanical signals.
Each handle individually calibrated and certified
Easy adjustment of the torque with clear reading design
Related links
- Felo Cover Wide Range of Application with Coloured Ring Screwdriver Handle, 1.5 → 3 Nm
- Felo Cover Wide Range of Application with Coloured Ring Screwdriver Handle, 3 → 5.4 Nm
- Felo Insulated Screwdriver Handle VDE/1000V Approved
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Gedore Torque Screwdriver 1/4 in Drive ESD Safe, ±10 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
