CK Screwdriver Phillips, Pozidriv, Slotted Torque Screwdriver, 1.2 → 6 Nm

N

Subtotal (1 unit)*

MYR1,276.44

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,276.44

*price indicative

RS Stock No.:
857-591
Mfr. Part No.:
T4822 TQD
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Torque Range

1.2 → 6 Nm

Product Type

Torque Screwdriver

Sub Type

Screwdriver

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

SL5.5

ESD Safe

No

Grip Style

Soft

Standards/Approvals

ISO 60900

Handle Material

2 Material

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK torque screwdriver designed for precision tightening in electrical applications, ensuring safety and compliance with industry standards, making it an essential tool for professionals requiring trusted torque accuracy.

VDE approved and complies with ISO 60900 standards

Precision torque range of 1.2NM to 6.0NM for reliable performance

Factory calibrated for guaranteed installation adhering to manufacturer instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy