Pelican IECEx LED Torch Yellow 110 lm, 156 mm
- RS Stock No.:
- 914-5017
- Mfr. Part No.:
- 033150-0103-245
- Manufacturer:
- Pelican
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 914-5017
- Mfr. Part No.:
- 033150-0103-245
- Manufacturer:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Battery Type | AA | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Plastic | |
| Luminous Flux | 110lm | |
| Hazardous Area Certification | IECEx | |
| IP Rating | IPX7 | |
| Run Time | 19 h | |
| Number of Batteries | 3 | |
| Beam Type | Spot | |
| Series | 3315 | |
| Beam Distance | 164m | |
| Battery Supplied | Yes | |
| Battery Size | AA | |
| Water Resistant | Yes | |
| Standards/Approvals | No | |
| Weight | 170g | |
| Width | 156mm | |
| Length | 156mm | |
| Colour | Yellow | |
| Wireless Charging | No | |
| LED Luminosity | 110 lm | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Battery Type AA | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Plastic | ||
Luminous Flux 110lm | ||
Hazardous Area Certification IECEx | ||
IP Rating IPX7 | ||
Run Time 19 h | ||
Number of Batteries 3 | ||
Beam Type Spot | ||
Series 3315 | ||
Beam Distance 164m | ||
Battery Supplied Yes | ||
Battery Size AA | ||
Water Resistant Yes | ||
Standards/Approvals No | ||
Weight 170g | ||
Width 156mm | ||
Length 156mm | ||
Colour Yellow | ||
Wireless Charging No | ||
LED Luminosity 110 lm | ||
- COO (Country of Origin):
- CN
Pelican 3315 LED Zone 0 LED Torch
The Pelican 3315ZO LED Zone 0 flashlight offers versatile, safe and dependable illumination at an economical price. This high lumen LED torch has a compact and anti-static impact modified body, meaning it is robust and efficient even in the most volatile environments. The 3315 LED torch is safety approved for the most volatile work environments ATEX Cat. 1, Zone 0. The body of this LED flashlight is engineered for easy grip, even with gloved hands. A safety wrist lanyard is supplied with the torch.
Features and Benefits
Anti-static impact resistant
High lumens output
19 hours run-time
Suited to hazardous environments
IPX7 rated waterproof and submersible
ATEX Cat. 1, Zone 0
Hazardous Area
Related links
- Peli IECEx LED Torch Yellow Rechargeable 110 lm, 156 mm
- Pelican IECEx LED Torch Yellow 109 lm, 206 mm
- Ansmann LED Torch Black 150 lm, 156 mm
- RS PRO ATEX LED Torch Black Rechargeable 157 lm, 156 mm
- Peli IECEx LED Torch Yellow Rechargeable 117 lm, 140 mm
- LEDLENSER IECEx 161 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow Rechargeable 300 lm, 195 mm
- Wolf Safety IECEx 195 mm
