Pelican LED Pen Torch Black 120 lm, 134.62 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
817-1532
Mfr. Part No.:
019200-0001-110
Manufacturer:
Pelican
Find similar products by selecting one or more attributes.
Select all

Brand

Pelican

Battery Type

AAA

Product Type

Pen Torch

Rechargeable

No

Housing Material

Aluminium

Lamp Type

LED

Luminous Flux

120lm

Hazardous Area Certification

No

Run Time

2.45 h

Number of Batteries

2

Beam Type

Spot

Beam Distance

87m

Series

Peli ProGear-1920

Battery Supplied

Yes

Battery Size

AAA

Weight

90g

Standards/Approvals

No

Length

134.62mm

Colour

Black

LED Luminosity

120 lm

Wireless Charging

No

COO (Country of Origin):
CN

Pelican 1910 and 1920 LED Flashlights


New Pelican ultra compact, pen style anodised aluminium AAA LED flashlights which are both stylish, functional and practical. They provide a clean white spot beam with a high lumen output and long burn time. Choice of either single AAA (1910) or double AAA (1920) models.

Type II anodised aluminium

High carbon steel pocket clip

Momentary

EPDM O-ring sealed

Tail switch (tactical) with momentary and on/off operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy