DeWALT LED Hand Lamp Yellow Rechargeable
- RS Stock No.:
- 732-0140
- Mfr. Part No.:
- DCL510N-XJ
- Manufacturer:
- DeWALT
Get a bulk buy discount
Add 5 more to save MYR432.15
View bulk pricing optionsSubtotal (1 unit)*
MYR488.27
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR488.27 | - |
| 5 + | MYR401.84 | MYR432.15 |
*price indicative
- RS Stock No.:
- 732-0140
- Mfr. Part No.:
- DCL510N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hand Lamp | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Number of Batteries | 1 | |
| Beam Type | Spot | |
| Material | Plastic | |
| Series | DCL510N | |
| Battery Supplied | Yes | |
| Standards/Approvals | No | |
| Colour | Yellow | |
| LED Luminosity | 130 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hand Lamp | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Number of Batteries 1 | ||
Beam Type Spot | ||
Material Plastic | ||
Series DCL510N | ||
Battery Supplied Yes | ||
Standards/Approvals No | ||
Colour Yellow | ||
LED Luminosity 130 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
10.8V Li-ion Compact LED Flashlight
Compact, lightweight design with impact resistant housing
Flashlight head can rotate 180 degrees horizontally & 180 degrees vertically
Battery 814-0399 sold separately
DeWalt Drills
Related links
- Wolf Safety ATEX UKEX LED Hand Lamp Yellow
- Unilite LED Hand Lamp Rechargeable
- Nightsearcher LED Hand Lamp Rechargeable
- Wolf Safety IECEx/ATEX LED Hand Lamp Black Rechargeable
- Ansmann LED Hand Lamp Black Rechargeable
- RS PRO LED Hand Lamp White Rechargeable
- Ansmann LED Hand Lamp Black, Red Rechargeable
- RS PRO LED Hand Lamp Black, Red Rechargeable
