Unilite LED Torch Black Rechargeable 2700 lm, 153 mm
- RS Stock No.:
- 282-7693
- Mfr. Part No.:
- F-2700
- Manufacturer:
- Unilite
Subtotal (1 unit)*
MYR819.78
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR819.78 |
*price indicative
- RS Stock No.:
- 282-7693
- Mfr. Part No.:
- F-2700
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 2700lm | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Beam Type | Flawless Smooth Reflector | |
| Battery Supplied | Yes | |
| Beam Distance | 300m | |
| Series | F-2700 | |
| Water Resistant | Yes | |
| Length | 153mm | |
| Standards/Approvals | No | |
| Width | 28mm | |
| Weight | 138g | |
| Colour | Black | |
| Head Diameter | 33mm | |
| Battery Capacity | 5000mAh | |
| Wireless Charging | No | |
| LED Luminosity | 2700 | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 2700lm | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Beam Type Flawless Smooth Reflector | ||
Battery Supplied Yes | ||
Beam Distance 300m | ||
Series F-2700 | ||
Water Resistant Yes | ||
Length 153mm | ||
Standards/Approvals No | ||
Width 28mm | ||
Weight 138g | ||
Colour Black | ||
Head Diameter 33mm | ||
Battery Capacity 5000mAh | ||
Wireless Charging No | ||
LED Luminosity 2700 | ||
- COO (Country of Origin):
- CN
The Unilite Dual power aluminium Flashlight is a high quality 1400 lumen white LED. It has Hard anodized die cast matte aluminium body. It has Flawless smooth reflector for long distance beam. Its Circuit Protection prevents battery from overcharging or over-discharging.
Tactical rubberised tail switch
Impact resistant to 2m
Built-in concealed USB-C charging port
Battery level and charging indicator LED
Related links
- Unilite LED Torch White Rechargeable 1400 lm, 140 mm
- Unilite LED Torch White Rechargeable 400 lm, 161 mm
- Unilite LED Torch White Rechargeable 1200 lm, 160 mm
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- Coast LED Torch Black Rechargeable 1050 lm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- Coast LED Torch Black Rechargeable 2000 lm, 197 mm
