Ansmann FL2000R LED Worklight Black, IP64, 1000 → 2000 lm

Subtotal (1 unit)*

MYR257.91

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR257.91

*price indicative

RS Stock No.:
260-4371
Mfr. Part No.:
1600-0356-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

LED Worklight

IP Rating

IP64

Housing Material

Aluminium

Mount Type

USB

Colour

Black

Plug Type

USB

Maximum Operating Temperature

25°C

Series

FL2000R

Standards/Approvals

CE

Width

14.8mm

Lamp Type

LED

Hazardous Area Certification

NO

LED Luminosity

1000 → 2000 lm

RoHS Status: Exempt

Ansmann LED Worklight, 1000 to 2000 lm Luminosity, IP64 - 1600-0356-520


This LED worklight offers a practical solution for diverse lighting requirements. Suitable for both professional and personal applications, it effectively addresses issues related to low visibility in various environments. The rechargeable feature and high brightness make it a useful tool for industries needing dependable portable lighting.

Features & Benefits


• High illumination of up to 2000 lumens for large areas

• Rechargeable functionality removes the need for disposable batteries

• Constructed from durable aluminium for enhanced longevity

• IP64 rating protects against dust and moisture

• Compatible with USB charging for convenient power access

• Lightweight design improves portability and ease of use

Applications


• Maintenance tasks in electrical and mechanical settings

• Outdoor activities including camping or nighttime repairs

• Inspections in automation environments

• Enhanced visibility in workshops during projects

• Immediate light provision in emergency situations

How long does the battery last on a full charge?


The floodlight can typically run for around 2-3 hours depending on lighting mode.

Can this be charged while using it?


No, the light is not intended to be used whilst charging.

Is it suitable for outdoor use?


Yes, the IP64 rating and rubberised outer housing ensure the light is well-protected from the elements and accidental falls.

What type of USB charger is required for this?


The light is designed to charge using 5V from any standard USB system.

Note

Includes floodlight and 1m USB-A to Micro USB charging cable

Related links