Nightsearcher LED Torch Rechargeable 1500 lm, 140 mm
- RS Stock No.:
- 847-841
- Mfr. Part No.:
- NSTWISTERPRO-1500
- Manufacturer:
- Nightsearcher
N
Subtotal (1 unit)*
MYR262.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR262.72 |
*price indicative
- RS Stock No.:
- 847-841
- Mfr. Part No.:
- NSTWISTERPRO-1500
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Housing Material | ABS, Aluminium | |
| Luminous Flux | 1500lm | |
| IP Rating | IPX4 | |
| Hazardous Area Certification | No | |
| Run Time | 210H | |
| Number of Batteries | 1 | |
| Beam Type | Flood | |
| Battery Supplied | Yes | |
| Series | Twister Pro 1500 | |
| Beam Distance | 140mm | |
| Water Resistant | Yes | |
| Length | 140mm | |
| Weight | 125g | |
| Width | 45mm | |
| Head Diameter | 35mm | |
| Battery Capacity | 5200mAh | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Housing Material ABS, Aluminium | ||
Luminous Flux 1500lm | ||
IP Rating IPX4 | ||
Hazardous Area Certification No | ||
Run Time 210H | ||
Number of Batteries 1 | ||
Beam Type Flood | ||
Battery Supplied Yes | ||
Series Twister Pro 1500 | ||
Beam Distance 140mm | ||
Water Resistant Yes | ||
Length 140mm | ||
Weight 125g | ||
Width 45mm | ||
Head Diameter 35mm | ||
Battery Capacity 5200mAh | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable LED torch offers a versatile lighting solution with a rotatable head and dual beam options. It's designed for efficiency and hands-free operation, featuring a robust build suitable for various environments.
1500 lumen output with flood and spot beams for optimal illumination
Light head twists for adjustable beam direction
Magnetic base allows hands-free use in multiple positions
Independent beam control enhances usability for specific tasks
Related links
- Peli LED Torch Black Rechargeable 224 lm, 140 mm
- Unilite LED Torch White Rechargeable 1400 lm, 140 mm
- RS PRO LED Torch Red 105 mm
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nightsearcher LED Torch Black Rechargeable 3000 lm, 172 mm
- Peli IECEx LED Torch Yellow Rechargeable 117 lm, 140 mm
- Nightsearcher ATEX Spot and Flood Beam Torch Black 140 mm
- Nightsearcher LED Torch Grey 193 mm