Nebo LED Torch Black, Black Rechargeable
- RS Stock No.:
- 235-074
- Mfr. Part No.:
- NEB-FLT-0018-G
- Manufacturer:
- Nebo
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-074
- Mfr. Part No.:
- NEB-FLT-0018-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Product Type | Torch | |
| Colour | Black, Black | |
| Rechargeable | Yes | |
| LED Luminosity | 1000 lumens | |
| Plug Type | Micro USB, Micro USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Product Type Torch | ||
Colour Black, Black | ||
Rechargeable Yes | ||
LED Luminosity 1000 lumens | ||
Plug Type Micro USB, Micro USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Nebo Tools Flashlight is a powerful handheld light with 4 light modes. The included mode selection dial makes it easy to switch between modes and the powerful LED in this flashlight can light up 299 meters. The included battery allows for up to 20 hours of operation in between charges.
Fully rechargeable
Anodized aircraft grade aluminium
Waterproof and dust resistant IP67
6x zoom
Related links
- Nebo LED Torch Black, Black Rechargeable
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED Torch Black Rechargeable 18000 lm
- Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
- Nebo LED Torch Black Rechargeable 8000 lm, 275 mm
- Nebo LED Torch Black Rechargeable 750 lm, 160 mm
- Nebo LED Pen Torch Black, Black Rechargeable
