Nebo LED Torch Black, Black Rechargeable
- RS Stock No.:
- 235-011
- Mfr. Part No.:
- NEB-SPT-1001-G
- Manufacturer:
- Nebo
This image is representative of the product range
Subtotal (1 unit)*
MYR1,705.66
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,705.66 |
*price indicative
- RS Stock No.:
- 235-011
- Mfr. Part No.:
- NEB-SPT-1001-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Product Type | Torch | |
| Colour | Black, Black | |
| Rechargeable | Yes | |
| Battery Type | Li-ion Rechargeable Battery | |
| Beam Distance | 1.6 km | |
| IP Rating | IP67 | |
| LED Luminosity | 500 lumens | |
| Plug Type | USB Type C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Product Type Torch | ||
Colour Black, Black | ||
Rechargeable Yes | ||
Battery Type Li-ion Rechargeable Battery | ||
Beam Distance 1.6 km | ||
IP Rating IP67 | ||
LED Luminosity 500 lumens | ||
Plug Type USB Type C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Nebo Tools Spotlight is a compact, rugged, IP67 water resistant, USB C rechargeable spotlight with an ultra long one mile laser light beam. It is Ideal for outdoor and professional use where lighting subjects at extreme distances is required. Its innovative design couples a white/red COB light with a laser excited phosphor module to achieve incredible beam distance and a useful dual colour flood pattern for use at close range.
USB C rechargeable
Blasts light a mile away
Smart power control
Mode select dial
Lockout mode
Tripod mountable
Related links
- Nebo LED Torch Black, Black Rechargeable
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 500 lm, 195 mm
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 500 lm, 182 mm
- Nebo LED Torch Black Rechargeable 450 lm, 198 mm
- Nebo LED Torch Black Rechargeable 780 lm, 172 mm
- Nebo LED Pen Torch Black, Black Rechargeable
