Energizer LED Hand Lamp Red 300 lm, 59 mm
- RS Stock No.:
- 108-782
- Distrelec Article No.:
- 301-49-478
- Mfr. Part No.:
- 1163
- Manufacturer:
- Energizer
Subtotal (1 unit)*
MYR46.88
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.88 |
*price indicative
- RS Stock No.:
- 108-782
- Distrelec Article No.:
- 301-49-478
- Mfr. Part No.:
- 1163
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Hand Lamp | |
| Battery Type | AAA | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 300lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 3 | |
| Run Time | 4 h | |
| Battery Supplied | Yes | |
| Series | HDB323 | |
| Beam Distance | 55m | |
| Water Resistant | Yes | |
| Battery Size | AAA | |
| Length | 59mm | |
| Weight | 52g | |
| Standards/Approvals | CE, EN62471, EMC, RoHS, FCC | |
| Width | 59mm | |
| Depth | 49mm | |
| Colour | Red | |
| LED Luminosity | 300 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Hand Lamp | ||
Battery Type AAA | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 300lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 3 | ||
Run Time 4 h | ||
Battery Supplied Yes | ||
Series HDB323 | ||
Beam Distance 55m | ||
Water Resistant Yes | ||
Battery Size AAA | ||
Length 59mm | ||
Weight 52g | ||
Standards/Approvals CE, EN62471, EMC, RoHS, FCC | ||
Width 59mm | ||
Depth 49mm | ||
Colour Red | ||
LED Luminosity 300 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Energizer HDB323 Series Hand Lamp, 300lm Luminous Flux, IPX4 - 1163
This hand lamp is a Compact LED tool that delivers focused illumination for domestic, worksite and outdoor tasks. It runs on three AAA batteries supplied with the unit and offers variable output to suit close-up and distance lighting needs while resisting water ingress in rainy or splash-prone conditions.
Features and Benefits:
• 300 lm output provides strong visible illumination for detailed tasks
• 4 h runtime at maximum output for extended continuous use
• 55 m beam distance for clear long-range visibility
• IPX4 water resistance permits use in wet conditions
• 52 g lightweight construction reduces fatigue during handheld use
• Smart dimming enables intensity control from 100% to 10%
• 4 h runtime at maximum output for extended continuous use
• 55 m beam distance for clear long-range visibility
• IPX4 water resistance permits use in wet conditions
• 52 g lightweight construction reduces fatigue during handheld use
• Smart dimming enables intensity control from 100% to 10%
Applications
• Suitable for roadside repairs in wet weather conditions
• Ideal for inspection work requiring distant beam reach
• Used for camping where compact, battery-powered light is needed
• Can be used for DIY and workshop tasks needing hands-free lighting
• Suitable for emergency household use during power outages
• Ideal for inspection work requiring distant beam reach
• Used for camping where compact, battery-powered light is needed
• Can be used for DIY and workshop tasks needing hands-free lighting
• Suitable for emergency household use during power outages
What batteries does it require and are they included?
It operates on three AAA batteries and these are supplied with the unit.
How does the dimming function affect run time?
Lower intensity settings reduce power consumption and extend runtime beyond maximum specified values.
What standards and approvals does the device meet?
It is CE, EN62471, EMC, RoHS and FCC compliant.
Is the lens impact resistant for rugged use?
The lamp features shatterproof lenses designed to withstand drops and rough handling.
Does the device support wireless or rechargeable charging?
The product has no wireless or rechargeable charging capability and relies on replaceable AAA cells.
Related links
- Energizer LED Torch Black 300 lm, 240 mm
- Energizer LED Torch Black 240 mm
- Nebo LED Hand Lamp Black Rechargeable 500 lm, 196 mm
- Ansmann LED Hand Lamp Black, Red Rechargeable
- RS PRO LED Hand Lamp Black, Red Rechargeable
- Ansmann LED Hand Lamp
- Unilite LED Hand Lamp Rechargeable
- Nightsearcher LED Hand Lamp Rechargeable
