Energizer LED Torch Black 30 lm, 90 mm
- RS Stock No.:
- 108-777
- Mfr. Part No.:
- 1165
- Manufacturer:
- Energizer
Subtotal (1 unit)*
MYR43.81
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.81 |
*price indicative
- RS Stock No.:
- 108-777
- Mfr. Part No.:
- 1165
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Battery Type | AAA | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 30lm | |
| Hazardous Area Certification | No | |
| Run Time | 2.5 h | |
| Number of Batteries | 1 | |
| Series | XFH121 | |
| Battery Supplied | Yes | |
| Beam Distance | 32m | |
| Water Resistant | Yes | |
| Battery Size | AAA | |
| Width | 21mm | |
| Depth | 21mm | |
| Length | 90mm | |
| Standards/Approvals | CE, RoHS | |
| Weight | 14g | |
| Colour | Black | |
| Wireless Charging | No | |
| LED Luminosity | 30 lm | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Battery Type AAA | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 30lm | ||
Hazardous Area Certification No | ||
Run Time 2.5 h | ||
Number of Batteries 1 | ||
Series XFH121 | ||
Battery Supplied Yes | ||
Beam Distance 32m | ||
Water Resistant Yes | ||
Battery Size AAA | ||
Width 21mm | ||
Depth 21mm | ||
Length 90mm | ||
Standards/Approvals CE, RoHS | ||
Weight 14g | ||
Colour Black | ||
Wireless Charging No | ||
LED Luminosity 30 lm | ||
- COO (Country of Origin):
- CN
Energizer XFH121 Series Torch, 30lm Luminous Flux, 90mm Length - 1165
This torch is a Compact personal LED light designed for everyday indoor and outdoor use, offering an adjustable beam via a focusing lens and a simple tail switch for on/off operation. Constructed with a shatter-resistant lens, non-slip grip and built-in lanyard loop, it operates from a single supplied AAA battery and is suitable where a small, portable illumination source is required.
Features and Benefits:
• 30 lm output provides usable illumination for short-range tasks
• 2.5 h runtime supports extended intermittent use
• 32 m beam distance reaches objects at moderate range
• Water-resistant construction enables use in damp conditions
• Runs on one non-rechargeable AAA battery for easy replacement
• Lightweight 14 g build reduces carry burden for pocket use
• 2.5 h runtime supports extended intermittent use
• 32 m beam distance reaches objects at moderate range
• Water-resistant construction enables use in damp conditions
• Runs on one non-rechargeable AAA battery for easy replacement
• Lightweight 14 g build reduces carry burden for pocket use
Applications
• Suitable for quick inspections around the home
• Ideal for attaching to a lanyard for outdoor walks
• Used for tasks requiring a focused spot beam
• Can be used for emergency kits and gloveboxes
• Useful for campsite tasks under damp conditions
• Ideal for attaching to a lanyard for outdoor walks
• Used for tasks requiring a focused spot beam
• Can be used for emergency kits and gloveboxes
• Useful for campsite tasks under damp conditions
What type of battery is supplied and how many are required?
One AAA alkaline battery is supplied and is the sole power source.
How is beam shape adjusted during use?
A twistable focusing lens alters the output between spot and flood patterns.
What impact resistance has been demonstrated for the unit?
The light withstands a 1 m drop test without functional failure.
Does the product include multiple operating modes?
It provides a single on/off operating mode without variable intensity.
Which certifications apply to the products manufacture?
It carries CE and RoHS approvals.
Related links
- Energizer LED Torch Black 700 lm
- Energizer LED Torch Black 240 mm
- Energizer LED Torch Black 1200 lm, 32.5 mm
- Energizer LED Torch Black 500 lm, 281 mm
- Energizer LED Torch Black 300 lm, 240 mm
- Energizer LED Torch Black 50 lm, 147 mm
- Energizer LED Torch Black 75 lm, 165 mm
- Energizer LED Torch Black 100 lm, 317 mm
