Maglite Krypton Replacement Torch Bulb, Standard Bayonet for 5 Cell Maglite
- RS Stock No.:
- 284-2531
- Mfr. Part No.:
- LWSA501U
- Manufacturer:
- Mag-Lite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-2531
- Mfr. Part No.:
- LWSA501U
- Manufacturer:
- Mag-Lite
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mag-Lite | |
| For Use With | 5 Cell Maglite | |
| Lamp Type | Krypton | |
| Lamp Base | Standard Bayonet | |
| Select all | ||
|---|---|---|
Brand Mag-Lite | ||
For Use With 5 Cell Maglite | ||
Lamp Type Krypton | ||
Lamp Base Standard Bayonet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
5 or 6 D Cell Maglite
Maglite®
Related links
- RS PRO 2.92 W Krypton Replacement Torch Bulb 5.4 V, 540 mA for General Purpose
- Maglite Xenon Replacement Torch Bulb, Retrofit for 2C/2D
- Maglite Incandescent Replacement Torch Bulb, Solid Wires for Mini Maglite
- Maglite Incandescent Replacement Torch Bulb, Solid Wires for Solitaire
- Maglite Xenon Replacement Torch Bulb, Retrofit for 6C/6D
- Maglite Xenon Replacement Torch Bulb, Retrofit for 4C/4D
- Maglite Xenon Replacement Torch Bulb, Retrofit for 3C/3D
- Wolf Safety Xenon Replacement Torch Bulb 300 mA for M-20
