Petzl Headband Headband for PIXA Z0 EX
- RS Stock No.:
- 313-532
- Mfr. Part No.:
- E130AA00
- Manufacturer:
- Petzl
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 313-532
- Mfr. Part No.:
- E130AA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Headband | |
| Accessory Type | Headband | |
| For Use With | PIXA Z0 EX | |
| Standards/Approvals | IEC 60079-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Headband | ||
Accessory Type Headband | ||
For Use With PIXA Z0 EX | ||
Standards/Approvals IEC 60079-0 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bolle headband for the PIXA Z0 and is certified to IEC 60079-0 standards.
Weight 20g
Related links
- Petzl Headband Rubber Headband for PIXA Z0 and PIXA R Headlamps, PIXA
- Petzl Helmet Adapter Helmet Mount for PIXA Headlamp
- Petzl Torch Holder Rubber Band for Pixa Head Lamp
- LEDLENSER Torch Accessory Kit Headband for Torch
- Petzl E78CHB 2 RS ATEX LED Head Torch 100 lm PIXA Range 5 m
- Petzl E120BA00 LED Headlamp 350 lm PIXA Range 80 m
- Petzl E120AA00 LED Headlamp 450 lm PIXA Range 80 m
- Petzl E120CA00 LED Headlamp 600 lm PIXA Range 90 m
