Milwaukee Tool Tray, W 178mm, L 241 mm, H 356 mm
- RS Stock No.:
- 269-6392
- Mfr. Part No.:
- 4932480714
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR277.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR277.06 |
*price indicative
- RS Stock No.:
- 269-6392
- Mfr. Part No.:
- 4932480714
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Tray | |
| Weight | 11kg | |
| Width | 178mm | |
| Length | 241mm | |
| Height | 356mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Tray | ||
Weight 11kg | ||
Width 178mm | ||
Length 241mm | ||
Height 356mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Tool Tray, 356mm Height, 241mm Length - 4932480714
This tool tray is a compact, portable organiser designed to provide quick access to hand tools and outdoor power accessories on site and in workshop environments. It integrates with modular storage systems to allow configurable workshop layouts and offers a straightforward mounting method that secures the tray to compatible storage components.
Features & Benefits
• Carrying capacity 23 kg provides substantial load handling
• Robust construction with an 11 kg own weight for stability
• Click-and-lock mounting for rapid, secure attachment
• Rapid access design reduces retrieval time for tools
• Compatible with modular shop storage to aid layout customisation
• Robust construction with an 11 kg own weight for stability
• Click-and-lock mounting for rapid, secure attachment
• Rapid access design reduces retrieval time for tools
• Compatible with modular shop storage to aid layout customisation
**Applications**
• Suitable for organising hedge trimmers and outdoor power spares
• Ideal for electricians storing testers and hand tools on site
• Used for keeping fasteners and small components within easy reach
• Can be used for holding diagnostic instruments during maintenance
• Used with modular cabinets for repeatable workshop setups
• Ideal for electricians storing testers and hand tools on site
• Used for keeping fasteners and small components within easy reach
• Can be used for holding diagnostic instruments during maintenance
• Used with modular cabinets for repeatable workshop setups
How is the tray secured to other storage elements?
It uses a click-and-lock mechanism that aligns and engages with compatible modular units to create a stable connection without separate fasteners.
What is the product's external footprint for bench planning?
The external measurements are 178 mm width by 241 mm length by 356 mm height, useful for planning shelf spacing and clearances.
How does its mass affect placement during transport?
With a mass of 11 kg, the tray contributes measurable weight when loaded
consider handle points or mechanical assistance when moving multiple units.
Can it carry power tool accessories and heavier items?
The tray supports a working load of 23 kg, allowing storage of heavier accessories provided the load is distributed evenly.
