Facom Plastic Tool Tray
- RS Stock No.:
- 235-0398
- Mfr. Part No.:
- PL.IH
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR127.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR127.85 |
*price indicative
- RS Stock No.:
- 235-0398
- Mfr. Part No.:
- PL.IH
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Tray | |
| Material | Plastic | |
| Weight | 1.41kg | |
| Shape | Rectangular | |
| Magnetised | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Tray | ||
Material Plastic | ||
Weight 1.41kg | ||
Shape Rectangular | ||
Magnetised Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms oil change kit accessory for D.48-KITPB.
Foam tray for S.2LPB
