RS PRO Polypropylene Cleaning Caddy, W 270mm, L 400 mm, H 715 mm
- RS Stock No.:
- 785-970
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 box of 6 units)*
MYR370.21
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR370.21 | MYR61.702 |
*price indicative
- RS Stock No.:
- 785-970
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cleaning Caddy | |
| Material | Polypropylene | |
| Weight | 470g | |
| Width | 270mm | |
| Length | 400mm | |
| Height | 715mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cleaning Caddy | ||
Material Polypropylene | ||
Weight 470g | ||
Width 270mm | ||
Length 400mm | ||
Height 715mm | ||
Shape Rectangular | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Rectangular Polypropylene Cleaning Caddy
The RS PRO Rectangular Polypropylene Cleaning Caddy is designed to efficiently organize and transport cleaning supplies. Ideal for janitorial services and maintenance teams, this lightweight caddy offers a practical solution for carrying multiple cleaning products and tools in one go.
Features and Benefits
Material: Polypropylene construction ensures durability and resistance to chemicals.
Shape: Rectangular design maximizes space for organizing various cleaning supplies.
Weight: Lightweight at 470 g for easy handling and transport.
Dimensions: Compact size with 715 mm height, 400 mm length, and 270 mm width for convenient storage.
Non-Magnetised: Safe for use around sensitive electronic equipment.
Shape: Rectangular design maximizes space for organizing various cleaning supplies.
Weight: Lightweight at 470 g for easy handling and transport.
Dimensions: Compact size with 715 mm height, 400 mm length, and 270 mm width for convenient storage.
Non-Magnetised: Safe for use around sensitive electronic equipment.
Applications
Janitorial services
Maintenance teams
Housekeeping in hotels and offices
Maintenance teams
Housekeeping in hotels and offices
Additional Information
The caddy is designed for easy cleaning and maintenance, ensuring long-term usability. It is suitable for use in environments where chemical resistance is required.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polypropylene Cleaning Caddy L 400 mm, H 715 mm
- Robert Scott Polypropylene Tool Tray L 400 mm, H 175 mm
- Bahco Tool Tray L 505 mm, H 35 mm
- Bahco Tool Tray L 505 mm, H 47 mm
- Bahco Tool Tray L 505 mm, H 44 mm
- Bahco Tool Tray L 505 mm, H 39 mm
- Bahco Tool Tray L 505 mm, H 37 mm
- Bahco Tool Tray L 505 mm, H 42 mm

