Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 600-139
- Mfr. Part No.:
- M217
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Material | Foam | |
| Weight | 500g | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Material Foam | ||
Weight 500g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Foam Tray contains Beta Evox screwdrivers designed for Torx head screws, providing organized and secure storage for easy access.
Screwdrivers for Torx screws available
