BETA Foam Tool Tray

Subtotal (1 unit)*

MYR1,432.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,432.22

*price indicative

RS Stock No.:
600-037
Mfr. Part No.:
M92
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Material

Foam

Product Type

Tool Tray

Weight

1.5kg

Standards/Approvals

No

RoHS Status: Exempt

The BETA Soft thermoformed tray with tool assortment offers organized storage and easy access. The durable design protects tools while keeping them neatly arranged. The tray is lightweight and portable, making it ideal for both professional and home use.

Hexagon hand socket available

Extension bar available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy