Bahco Tool Tray, W 181mm, L 445 mm, H 44 mm
- RS Stock No.:
- 329-820
- Mfr. Part No.:
- FF1E2004
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR3,287.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,287.57 |
*price indicative
- RS Stock No.:
- 329-820
- Mfr. Part No.:
- FF1E2004
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 830g | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 44mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 830g | ||
Width 181mm | ||
Length 445mm | ||
Height 44mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay 1/4 inch Socket and Pear Head Ratchet Set includes 48 pieces featuring the 6962 extension bar 1/4 inch 152 mm, 6966 universal joint 1/4 inch 35 mm, 6972 adaptor F 1/4 inch to M 3/8, 59S/31-1 bit set with 31 pieces including Phillips, Pozidriv, TORX, hexagon, and slotted bits, and the 6950SL pear shape reversible ratchet with a slim head 1/4 inch 130 mm
BE-9778 rack hexagon L-key set 9 pieces 1.5 mm to 10 mm
Foam available with laser marked
