Milwaukee Steel Hook
- RS Stock No.:
- 269-6383
- Mfr. Part No.:
- 4932480703
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR80.42
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR80.42 |
*price indicative
- RS Stock No.:
- 269-6383
- Mfr. Part No.:
- 4932480703
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 178mm | |
| Length | 89mm | |
| Width | 38mm | |
| Contents | Large S Hook | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Standards/Approvals No | ||
Height 178mm | ||
Length 89mm | ||
Width 38mm | ||
Contents Large S Hook | ||
- COO (Country of Origin):
- CN
Milwaukee Hooks, Large S Hook, Tool Hook Type - 4932480703
This tool hook is designed for efficient organising and storage within the PACKOUT storage system. Manufactured from high-strength steel, these large S hooks offer a robust solution for managing long-handled tools. The dimensions of this product measure 38mm x 89mm x 178mm, making it an Ideal addition to any tool storage solution.
Features & Benefits
• Capable of supporting heavy tools with a capacity of 9kg
• The Durable steel material ensures longevity and resilience
• Protective coating safeguards hooks and items against damage
• Enables quick access to tools, enhancing workflow
• Simple installation with a secure click & lock mechanism
• Customisable mounting for tailored garage organisation
• The Durable steel material ensures longevity and resilience
• Protective coating safeguards hooks and items against damage
• Enables quick access to tools, enhancing workflow
• Simple installation with a secure click & lock mechanism
• Customisable mounting for tailored garage organisation
Applications
• Ideal for storing long-handled garden tools
• Useful in garages for heavy-duty tool organisation
• Effective for workshops needing structured tool storage
• Suitable for industrial settings requiring reliable hooks
• Useful in garages for heavy-duty tool organisation
• Effective for workshops needing structured tool storage
• Suitable for industrial settings requiring reliable hooks
What is the weight capacity of the hooks, and how does that support tool usage?
The hooks can support weights of up to 9kg, making them suitable for a variety of heavy-duty tool applications without fear of bending or breaking, thus enhancing productivity and efficiency in work environments.
How do the hooks enhance tool access and usability in a workspace?
The design allows for easy and fast access, enabling users to grab tools without fumbling, which is critical in time-sensitive situations or when multitasking during projects.
Are these hooks suitable for use in varying environments, such as workshops or garages?
Yes, the high-strength steel construction and protective coating ensure that they perform well across different environments, maintaining integrity in both humid and dry conditions, Ideal for versatile storage needs.
