Subtotal (1 unit)*
MYR25.85
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25.85 |
*price indicative
- RS Stock No.:
- 877-663
- Mfr. Part No.:
- 458010
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Holder | |
| Number of Slots | 1 | |
| Width | 17mm | |
| Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Holder | ||
Number of Slots 1 | ||
Width 17mm | ||
Length 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Holder for Feeler Gauge Blade provides a secure mounting solution to hold individual blades safely during complex measurement tasks. This practical tool ensures steady handling and maximum control when inspecting narrow clearances in engineering environments.
Designed specifically to hold a feeler gauge blade securely
Improves handling control during precision measurement tasks
Built for Durable use in demanding industrial workshops
