Securikey 1500 mm Stainless Steel Tool Lanyard, 2.25 kg Tool Tether

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
427-855
Mfr. Part No.:
RTM-2.25
Manufacturer:
Securikey
Find similar products by selecting one or more attributes.
Select all

Brand

Securikey

Product Type

Tool Lanyard

Sub Type

Tool Tether

Weight Capacity

2.25kg

Material

Stainless Steel

Size

1500 mm

Standards/Approvals

ANSI/ISEA 121-2018

Length

1.5mm

The Securikey Tool mate Retractable Tool Tether are non-retracting tool tethers become entangled, leading to accidents. The Tool mate retractable tool tether has a 1,500mm stainless steel cable, which stays retracted when not in use, alleviating accidents and making the workplace safer for your employees. The 2.25kg. maximum drop capacity reduces the risk of heavy tools falling, causing physical injuries and costly tool replacements.

Durable glass reinforced impact resistant ABS body

1,500mm stainless steel retractable cable with nylon sleeve, minimizes snagging and prevents entanglement

Stainless steel spring providing 170g of retraction force

Can be attached to the wearer via nylon belt loop or D-ring

Self locking aluminum karabiner, prevents accidental gate opening

Safety Tell-tale if the unit has been compromised, so it can be taken out of service

Individually serialized for tracking and traceability

Independently all units are tested and verified through a third party testing facility, to a 2:1 safety factor

Related links