Teng Tools 25 Piece General Tool Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 269-3258
- Mfr. Part No.:
- TTEPS25
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR2,105.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,105.89 |
*price indicative
- RS Stock No.:
- 269-3258
- Mfr. Part No.:
- TTEPS25
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | General Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | pliers, Measuring Tools, Striking Tools, Cutting Tools | |
| Number of Pieces | 25 | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type General Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents pliers, Measuring Tools, Striking Tools, Cutting Tools | ||
Number of Pieces 25 | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools general tool set includes hack saw measuring tape parallel pin punches well as a range of pliers with TPR grip. It is designed to fit exactly in the larger tool box drawers and tools are held in place using three colour pre-cut EVA foam.
Organised in a foam inlay module size 4X4
12 pieces
Related links
- Teng Tools 15 Piece General Tool Kit Tool Kit with Foam Inlay
- Teng Tools 144 Piece General Tool Kit Tool Kit with Box
- Facom 112 Piece General Tool Kit Tool Kit with Bag
- Teng Tools 3 Piece Measuring Tool Kit Tool Kit with Foam Inlay
- Teng Tools 28 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 37 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
