BETA 4 Piece Universal Use Tool Kit with Thermoformed Tray
- RS Stock No.:
- 225-2273
- Mfr. Part No.:
- T146
- Manufacturer:
- BETA
Subtotal (1 unit)*
MYR790.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR790.91 |
*price indicative
- RS Stock No.:
- 225-2273
- Mfr. Part No.:
- T146
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Universal Use | |
| Kit Contents | Circlip Plier | |
| Number of Pieces | 4 | |
| Storage Type | Thermoformed Tray | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Universal Use | ||
Kit Contents Circlip Plier | ||
Number of Pieces 4 | ||
Storage Type Thermoformed Tray | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T146 is the tool kit consist of the straight circlip pliers . The whole tool kit consist of the 4 pieces.
The tools are arrange in hard thermoformed trey
Related links
- BETA 4 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 4 Piece Universal Use Tool Kit with Hard Thermoformed Tray
- BETA 29 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 11 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 17 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 3 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 14 Piece Universal Use Tool Kit with Thermoformed Tray
- BETA 16 Piece Universal Use Tool Kit with Thermoformed Tray
