Wera 6 Piece Tool Kit Tool Set with Storage Rack
- RS Stock No.:
- 938-155
- Mfr. Part No.:
- 05136079001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
MYR254.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR254.32 |
*price indicative
- RS Stock No.:
- 938-155
- Mfr. Part No.:
- 05136079001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | 18 SPZ Screwdriver for Pozidriv Screws | |
| Number of Pieces | 6 | |
| Storage Type | Storage Rack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents 18 SPZ Screwdriver for Pozidriv Screws | ||
Number of Pieces 6 | ||
Storage Type Storage Rack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera chisel driver and Joker Wrench Set is a premium, limited-edition toolkit engineered for demanding fastening and heavy duty maintenance tasks. Combining robust striking screwdrivers with Advanced spanner engineering, it provides trade professionals with maximum torque and unmatched reliability.
Includes five chisel drivers suitable for slotted and Pozidriv screws
Features a Joker double open-end spanner with a small return angle of only 30°
Integrated holding function prevents slipping during fastening tasks
Pound-thru screwdriver blade ensures power transmission without loss
Related links
- Wera 6 Piece Tool Kit Tool Set with Storage Rack
- Wera 28 Piece Tool Kit Tool Set with Storage System VDE/1000V Approved
- HAZET 6 Piece Tool Kit Tool Set with Case
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- SAM 6 Piece Tool Kit Tool Set with Module
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
- Wera 40 Piece Tool Kit Tool Set with Wallet
- Wera 50 Piece Tool Kit Tool Set with Tool Box
