SAM 59 Piece Foam Module Tool Kit with Module
- RS Stock No.:
- 900-800
- Mfr. Part No.:
- PAN-MECA
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
MYR6,111.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,111.41 |
*price indicative
- RS Stock No.:
- 900-800
- Mfr. Part No.:
- PAN-MECA
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Foam Module | |
| Kit Contents | 1 x 1/2 In Hexagonal Impact Screwdriver Socket | |
| Number of Pieces | 59 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Foam Module | ||
Kit Contents 1 x 1/2 In Hexagonal Impact Screwdriver Socket | ||
Number of Pieces 59 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM mechanical panel is a comprehensive wall-mounted solution featuring a complete set of screen-printed tools, tailored for specific services, providing easy access and organisation.
Available in custom background colours with striking black imprints
Panel dimensions measure 1000 x 600 mm, designed for optimal space utilisation
Includes round perforations for compatibility with designated hooks
Comes with a wall attachment rail for secure installation
Accompanied by a set of hooks for immediate tool organisation
Related links
- SAM 55 Piece Foam Module Tool Kit with Module
- SAM 20 Piece Foam Module Maintenance Kit with Module
- SAM 60 Piece Foam Module Brake Module with Module
- SAM 150 Piece Foam Module Tool Set with Module
- SAM 37 Piece Foam Module Tool Set with Module
- SAM 59 Piece Plumber Tool Kit Tool Kit with Module
- SAM 70 Piece Foam Module Geometry Set with Module
- Facom 8 Piece Puller Module Tool Kit with Foam Inlay
