BETA 262 Piece Tool Tool Kit with Drawers Roller Cabinet
- RS Stock No.:
- 870-607
- Mfr. Part No.:
- BW 2400S7-O/5M
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
MYR27,155.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27,155.82 |
*price indicative
- RS Stock No.:
- 870-607
- Mfr. Part No.:
- BW 2400S7-O/5M
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | Wrenches | |
| Number of Pieces | 262 | |
| VDE/1000V Approved | No | |
| Storage Type | Drawers Roller Cabinet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents Wrenches | ||
Number of Pieces 262 | ||
VDE/1000V Approved No | ||
Storage Type Drawers Roller Cabinet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA mobile drawer unit offers an efficient storage solution with seven drawers, designed to accommodate a wide range of tools securely and conveniently.
Seven drawers, each mounted on telescopic ball bearing slides for smooth operation
Centralised front safety lock ensuring secure storage
Robust construction with a static load capacity of 800 kg
Four wheels, including two fixed and two swivel, for easy mobility
Related links
- BETA 262 Piece Tool Tool Kit with Drawers Roller Cabinet
- BETA 1061 Piece Tool Tool Kit with Drawers Roller Cabinet
- BETA 487 Piece Tool Tool Kit with Drawers Roller Cabinet
- BETA 716 Piece Tool Tool Kit with Drawers Roller Cabinet
- BETA 309 Piece Tool Tool Kit with Drawers Roller Cabinet
- BETA 189 Piece Tool Tool Kit with Trolley
- Facom 118 Piece Maintenance Kit Tool Kit with 6 Drawer Roller Cabinet
- BETA 5 Drawer Wheeled Roller Cabinet, ABS
