Teng Tools 278 Piece Electrician Tool Kit Tool Kit with Trolley
- RS Stock No.:
- 323-857
- Mfr. Part No.:
- TKW26R278F
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR28,731.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,731.26 |
*price indicative
- RS Stock No.:
- 323-857
- Mfr. Part No.:
- TKW26R278F
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Number of Pieces | 278 | |
| Storage Type | Trolley | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Number of Pieces 278 | ||
Storage Type Trolley | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 26 inch PRO35 Roller cabinet tool kit is designed to meet the needs of professional industrial users. This practical and compact tool kit consists of 278 pieces housed in a durable roller cabinet in matte red. It measures 680 mm in width, 460 mm in depth, and 960 mm in height with the castors mounted. The roller cabinet features a 3-piece heavy gauge steel cabinet frame, and the entire storage unit has undergone a phosphate-free 5-step rust protection process to ensure longevity and corrosion resistance. The roller cabinet has seven fully extendable drawers five with a height of 75 mm and two deeper drawers at 154 mm, each with a load capacity of up to 40 kg to accommodate a variety of tools in different sizes. All drawers are equipped with smooth-running ball bearing slides and noise-reducing and protective EVA mats.
Powder coated and treated with a phosphate-free 5-step rust prevention process
Seven fully extendable drawers with ball bearing slides, all with a 30 kg load capacity
Contains tools for industrial tasks, organized in precision-cut high-density EVA foam
Equipped with two braked swivel castors and two fixed castors for easy maneuverability, as well as a 3-digit combination lock for safe storage
Compatible with the TengTools Tool Control System
Related links
- Teng Tools 1008 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 637 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 516 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 663 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 1034 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 1033 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 702 Piece Electrician Tool Kit Tool Kit with Trolley
