Facom 7 Piece Hammer Tool Kit Tool Kit with Thermoformed Tray
- RS Stock No.:
- 216-452
- Mfr. Part No.:
- MOD.MI1PB
- Manufacturer:
- Facom
Subtotal (1 kit)*
MYR731.17
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR731.17 |
*price indicative
- RS Stock No.:
- 216-452
- Mfr. Part No.:
- MOD.MI1PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Hammer Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Hammer | |
| Number of Pieces | 7 | |
| Storage Type | Thermoformed Tray | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Hammer Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Hammer | ||
Number of Pieces 7 | ||
Storage Type Thermoformed Tray | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Facom Rivet Hammer Impact Tool Set is a comprehensive kit designed for precision and efficiency in riveting applications. It is fully compatible with the FACOM modular storage system, making it easy to integrate into existing setups like CHRONO XL, CHRONO+, JETXL, and JET+ roller cabinets. This set includes a range of impact tools specifically crafted for use with rivets, ensuring high performance and durability.
7 pieces
Component parts guaranteed separately
Related links
- Facom 7 Piece Automotive Tool Tool Kit with Case
- Facom 7 Piece Maintenance Kit Tool Kit with Foam Inlay
- RS PRO 7 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Facom 7 Piece Impact Tool Tool Kit with Foam Inlay
- Facom 58 Piece Wrench Tool Kit Tool Kit with Case
- Facom 16 Piece Plier Tool Kit Tool Kit with Case
- Facom 1 Piece Automotive Tool Kit Tool Kit with Case
- Facom 12 Piece Electric Tool Kit Tool Kit with Case
