SAM 1 Piece Adapter Tool Kit
- RS Stock No.:
- 211-571
- Mfr. Part No.:
- P3462-227
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR115.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR115.33 |
*price indicative
- RS Stock No.:
- 211-571
- Mfr. Part No.:
- P3462-227
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Adapter | |
| Kit Contents | 10X15X46 mm Dial Gauge Adaptor | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Adapter | ||
Kit Contents 10X15X46 mm Dial Gauge Adaptor | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3462-227
The SAM Outillage Dial gauge adapter is an essential tool designed specifically for precise calibration of high pressure pump camshafts in various Opel models, including Agila, Corsa, and Astra. With a design of 10x15x46 mm, this adapter ensures accurate measurements and seamless integration into your automotive toolkit. Crafted with care, it delivers reliable performance and durability, making it a valuable addition for both professional mechanics and automotive enthusiasts. The lightweight construction allows for easy handling without compromising on sturdiness, ensuring you can perform critical tasks efficiently. Ideal for those who demand precision in every job, this tool exemplifies quality and usability, solidifying its place as a must have in automotive maintenance.
Lightweight design simplifies handling during use
Manufactured for durability providing long lasting service
Essential for professionals seeking to meet high standards
Conforms to the requirements of modern automotive practices
