SAM Pump ting Tool Tool Kit
- RS Stock No.:
- 211-414
- Mfr. Part No.:
- P3462-65
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-414
- Mfr. Part No.:
- P3462-65
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Pump ting Tool | |
| Kit Contents | Thread Gauge | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Pump ting Tool | ||
Kit Contents Thread Gauge | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
P3462-65
The SAM Outillage Thread gauge is an essential tool for accurately measuring and assessing threaded rods. Designed with precision in mind, this gauge ensures that your measurements meet the necessary standards for M8 threads, significantly enhancing your workflow. Ideal for both professional and DIY applications, this tool streamlines tasks and delivers reliable performance. With its specific designation for ROD DIA. 8 X 60 MM, this gauge is particularly suited for those requiring accuracy in their projects. Enjoy peace of mind with a product backed by a guarantee, affirming its reliability and effectiveness in everyday use.
Compact design for convenient handling and storage
Robust construction ensures long lasting performance
Guaranteed reliability fosters trust in performance during applications
Streamlines the measuring process saving valuable time and effort
