Subtotal (1 unit)*
MYR36.67
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.67 |
*price indicative
- RS Stock No.:
- 211-090
- Mfr. Part No.:
- P3462-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Kit Contents | Locking Pin | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Kit Contents Locking Pin | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
P3462-2
The SAM Outillage Locking pin is an essential tool designed for precision and reliability in automotive applications. Engineered for use with a range of Ford and PSA models, including the classic Fiesta and Transit, this product ensures optimum performance when securing components. Constructed from high quality materials, the locking pin offers durability and longevity, making it the perfect choice for both professional mechanics and DIY enthusiasts alike. The thoughtful design accommodates easy handling and simple installation, ensuring that users can focus on their work without hassle. Whether you're an automotive professional or a keen hobbyist, this locking pin is your reliable partner in maintaining vehicle safety and functionality.
Lightweight construction enhances ease of use during operations
Durable design ensures resilience against normal wear and tear
Streamlined for quick and efficient installation
Related links
- SAM 1 Piece Tool Kit
- SAM 1 Piece Timing Tool Kit Tool Kit
- SAM 1 Piece Tensioner Tool Tool Kit
- SAM 1 Piece Blocking Tool Tool Kit
- SAM 1 Piece Automotive Tool Tool Kit
- SAM 1 Piece Timing Belt Removal and Installation Tool Tool Kit
- SAM 1 Piece Wire Insertion Tool Tool Kit
- SAM 1 Piece Pulley Wrench Set Tool Kit
