SAM 39 Piece Strut Removal Tool Kit with Box
- RS Stock No.:
- 210-807
- Mfr. Part No.:
- CPA-20
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR3,932.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,932.49 |
*price indicative
- RS Stock No.:
- 210-807
- Mfr. Part No.:
- CPA-20
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Strut Removal | |
| Kit Contents | Tools Shock Absorber Strut Removal | |
| Number of Pieces | 39 | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Strut Removal | ||
Kit Contents Tools Shock Absorber Strut Removal | ||
Number of Pieces 39 | ||
Storage Type Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CPA-20
The SAM Outillage Strut removal tool kit is meticulously designed to facilitate the assembly and disassembly of all Mac Pherson suspensions. Tailored for a range of vehicles including Renault, VAG, PSA, Fiat, Nissan, Ford, BMW, and Mercedes, this toolset is an essential addition for both professional mechanics and dedicated DIY enthusiasts. Its construction ensures durability and reliability, providing users with peace of mind while tackling complex suspension systems. With the confidence of high quality engineering, this tool not only enhances efficiency but also streamlines the removal process, making it an indispensable tool for any automotive workshop.
Robust build quality ensures long lasting performance
Facilitates quicker repair times without compromising safety
Comes in a convenient box for easy storage and transport
Ideal for both professional mechanics and hobbyists
Related links
- SAM 39 Piece Maintenance Kit Tool Kit with Case
- Facom 39 Piece Electrician Tool Kit Tool Kit with Box
- SAM 6 Piece Rear Bushing Removal and Installation Kit Tool Kit with Box
- SAM 39-Piece 1/4 in Standard Socket Set
- SAM 50 Piece Tool Kit Tool Kit with Box
- SAM 45 Piece Tool Kit Tool Kit with Box
- SAM 9 Piece Tool Kit Tool Kit with Box
- SAM 10 Piece Tool Kit Tool Kit with Box
