SAM Trueing Kit Tool Kit with Box
- RS Stock No.:
- 210-404
- Mfr. Part No.:
- 295-R-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR1,669.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,669.69 |
*price indicative
- RS Stock No.:
- 210-404
- Mfr. Part No.:
- 295-R-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Trueing Kit | |
| Kit Contents | 450 mm Protected Handle, Hooks, 4.5 Kg Inertia Mass, Screw | |
| Storage Type | Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Trueing Kit | ||
Kit Contents 450 mm Protected Handle, Hooks, 4.5 Kg Inertia Mass, Screw | ||
Storage Type Box | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
295-R-10
The SAM Outillage Trueing Kit is an essential addition for any automotive professional. Designed to simplify the process of bodywork repair, it combines high quality construction with versatile functionality. The robust case houses a 4.5 kg inertia mass and a selection of multiple straightening hooks, making it ideal for addressing various types of dents. This efficient system is conveniently stored in a dedicated storage box, ensuring that all components are neatly organised and ready for use. With a strong focus on practicality and ease of use, this tool set enables swift and effective repairs, enhancing workflow in body shop environments. The thoughtfully designed instruments promise durability, ensuring that they can withstand the rigours of day to day use in professional settings.
Supplies a variety of straightening hooks for diverse dent removal needs
Designed with a protected handle for safe and comfortable handling
Crafted to withstand intensive professional use without compromising quality
Guarantee of durability under normal use conditions
Related links
- SAM 10 Piece Tool Kit Tool Kit with Box
- SAM 45 Piece Tool Kit Tool Kit with Box
- SAM 50 Piece Tool Kit Tool Kit with Box
- SAM 9 Piece Tool Kit Tool Kit with Box
- SAM 38 Piece Mechanical Tool Kit Tool Kit with Box
- SAM 95 Piece Engineer Tool Kit Tool Kit with Box
- SAM 83 Piece Electro-Mechanical Kit Tool Kit with Box
- SAM 8 Piece Universal Cleaning Kit Tool Kit with Box
