SAM 1 Piece Hook Tool Hook & Pick Set
- RS Stock No.:
- 209-149
- Mfr. Part No.:
- 371036
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR85.74
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR85.74 |
*price indicative
- RS Stock No.:
- 209-149
- Mfr. Part No.:
- 371036
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook & Pick Set | |
| Set Type | Hook Tool | |
| Kit Contents | Glaziers Hook with A 90° Ball Tip | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook & Pick Set | ||
Set Type Hook Tool | ||
Kit Contents Glaziers Hook with A 90° Ball Tip | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
371036
The SAM Outillage Glazier's hook is an essential tool crafted for precision and efficiency in glazing applications. This tool ensures that glaziers can efficiently manipulate glass during installation or removal, providing the ideal balance of functionality and ease of use. Its thoughtfully designed shape allows for optimal reach and control, enabling users to complete tasks with confidence. Nestled in the heart of Saint Etienne, France, the expertise behind this tool reflects decades of craftsmanship and commitment to quality. With a sleek build and an elegant finish, this tool seamlessly integrates into any toolkit, making it a preferred choice for professionals in the automotive and construction industries.
Lightweight construction allows for prolonged use without fatigue
Durable materials ensure longevity in demanding environments
Ideal for both installation and removal of glazing materials
Compact design fits easily into any toolkit or work belt
Manufactured by a reputable company known for quality
Non contractual binding photos ensure realistic expectations
Related links
- Teng Tools 4 Piece Hook and Pick Hook & Pick Set with Tray
- STAHLWILLE 4 Piece Hook and Pick Hook & Pick Set with Case
- RS PRO 4 Piece Hook & Pick Set
- RS PRO 4 Piece Hook & Pick Set with Case
- SAM Threaded Hook Hook & Pick Set
- STAHLWILLE 4 Piece Hook Tool Hook Kit with Case
- IRIMO 4 Piece Hook and Pick Tool Kit
- SAM 1 Piece Pulley Wrench Set Tool Kit
