SAM 10 Piece Wheel Rim Cleaning Kit Tool Kit with Vertical Storage Support Hook
- RS Stock No.:
- 208-733
- Mfr. Part No.:
- 1575-90
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR1,507.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,507.01 |
*price indicative
- RS Stock No.:
- 208-733
- Mfr. Part No.:
- 1575-90
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Wheel Rim Cleaning Kit | |
| Kit Contents | Absorbent Microfibre Cloths, Brushing Nozzle Pn-740-Kb, Hook, Gun Pn-740, 5L Cans O Degreasing Cleaner | |
| Number of Pieces | 10 | |
| Storage Type | Vertical Storage Support Hook | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Wheel Rim Cleaning Kit | ||
Kit Contents Absorbent Microfibre Cloths, Brushing Nozzle Pn-740-Kb, Hook, Gun Pn-740, 5L Cans O Degreasing Cleaner | ||
Number of Pieces 10 | ||
Storage Type Vertical Storage Support Hook | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1575-90
The SAM Outillage Cleaning kit is designed to deliver efficiency and ease for car, van, and HGV workshops. It provides a comprehensive solution for maintaining the cleanliness of vehicle wheels in record time. This thoughtful kit includes a powerful cleaning gun, an innovative brushing nozzle adept at reaching the nooks and crannies of rims, as well as five highly absorbent microfibre cloths. Additionally, the vertical storage support hook allows for neat organisation, making it a practical choice for busy workshops. With this kit at your disposal, achieving spotless wheels in under five minutes is no longer a dream but a convenient reality.
Includes a specialised cleaning gun for quick and effective cleaning
Made up of absorbent microfibre cloths for a streak free finish
Features biodegradable degreasing cleaner for eco conscious cleaning
Includes a convenient storage hook for easy access and organisation
Related links
- SAM 8 Piece Universal Cleaning Kit Tool Kit with Box
- SAM 10 Piece Tool Kit Tool Kit with Box
- SAM 10 Piece Punch Tool Tool Kit with Module
- SAM 1144 Series 10-Piece Wrench Set Steel
- SAM kit contents: 10 x seal cutters, 1 x single-piece chuck
- SAM 3-Piece 17/19/21 mm Wheel Nut Socket Socket Set
- SAM Cleaning Kit 12 to 28 mm
- SAM Cleaning Kit Vehicle Test Kit 1 T-Wrench 5 Milling Cutters
