SAM 19 Piece Rust Remover Tool Kit
- RS Stock No.:
- 208-595
- Mfr. Part No.:
- 1262
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-595
- Mfr. Part No.:
- 1262
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Rust Remover | |
| Product Type | Tool Kit | |
| Kit Contents | Rust Remover, Needle Set | |
| Number of Pieces | 19 | |
| Standards/Approvals | 2006/42/CE, ISO 15744, ISO 28927-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Rust Remover | ||
Product Type Tool Kit | ||
Kit Contents Rust Remover, Needle Set | ||
Number of Pieces 19 | ||
Standards/Approvals 2006/42/CE, ISO 15744, ISO 28927-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1262
The SAM Outillage Needle Rust Remover is expertly designed for efficiency, boasting a powerful 3,700 beats per minute and 19 robust needles. Its compact form makes it an ideal tool for reaching into confined spaces, such as steel wheel drums, where manoeuvrability is crucial. This versatile equipment excels not only in mechanical settings but also finds its utility in bodywork and construction sectors. Additional functionality allows it to be employed as a chisel, broadening its applicability. With a user friendly control trigger, this tool ensures optimum handling during use, making it a reliable choice for professionals in need of precision and power in rust removal tasks.
Compact design facilitates use in tight spaces
Can function as a chisel for enhanced utility
Control trigger allows for precise handling and application
Manufactured to meet strict regulatory standards for safety and efficiency
Related links
- SAM 19 Piece Kit Tool Kit with Case
- SAM 19-Piece 1/2 in Hexagonal Insulated Socket Set VDE/1000V Approved
- SAM 19-Piece 1/2 in 6 Point Impact Socket
- SAM 19-Piece 3/8 in Standard Socket Set
- SAM 19-Piece Twist Set for Multi-Material 1 mm Min
- SAM 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- SAM 1 Piece Automotive Tool Tool Kit
- SAM 30 mm Wire Brush Engineering, Rust Remover
