SAM 6 Drawer Wheeled Roller Cabinet, Foam
- RS Stock No.:
- 282-9604
- Mfr. Part No.:
- CPP-119MMS
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR16,210.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,210.10 |
*price indicative
- RS Stock No.:
- 282-9604
- Mfr. Part No.:
- CPP-119MMS
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 800mm | |
| Colour | Red, Black | |
| Height | 1.1m | |
| Sub Type | Tool Cabinet | |
| Weight | 84kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Roller Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 800mm | ||
Colour Red, Black | ||
Height 1.1m | ||
Sub Type Tool Cabinet | ||
Weight 84kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tool trolley is ideal composition for maintenance jobs in the construction sector. This tool trolley servi 630n plus selection of 119 building maintenance tools in foam modules.
For all interventions on mechanical
For electrical devices
Related links
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
- Facom 6 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Metal
- Facom 6 Drawer Wheeled Roller Cabinet, Aluminium
- Gedore 6 Drawer Wheeled Roller Cabinet, ABS
- Bahco 6 Drawer Wheeled Roller Cabinet, Solid Steel
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet, Polypropylene
