HAZET 7 Drawer Wheeled Tool Trolley, Steel

Subtotal (1 unit)*

MYR34,110.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34,110.25

*price indicative

RS Stock No.:
644-875
Mfr. Part No.:
179NXXL-7/340
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Tool Trolley

Material

Steel

Number of Drawers

7

Wheeled

Yes

Length

1.13m

Width

518mm

Height

1.02m

Colour

Blue

Sub Type

Tool Trolley

Load Capacity

1t

Weight

125.8kg

Non Compliant

COO (Country of Origin):
DE

Tool trolley – tools not included


The HAZET Tool Trolley is designed for the efficient mobile organisation of tools, featuring a robust build that ensures durability in demanding workshop environments. With a total of 340 pieces included in the Safety-Insert-System soft foam insert, this tool trolley maximises storage and accessibility. Its configuration includes five flat and two high drawers, which offer extensive space for tool storage, all while maintaining a sleek stainless steel work surface that enhances work areas. The trolley's design prioritises operability and security, providing an excellent solution for both professional and hobbyist users seeking to optimise their workflow and tool management.

Extremely robust design with dual-wall structure for enhanced durability

Completely welded construction ensures reliability for tough daily use

Ergonomically optimised pull handle improves manoeuvrability

Secure central locking system safeguards tools against unauthorised access

The self-closing drawer mechanism and reciprocal locking prevent unwanted opening

Ball-bearing telescopic slides ensure 100% sliding-out of drawers

High-capacity wheels enhance mobility even under heavy loads

Effective wheel design includes dual brakes to prevent rolling away

Large work surface MADE of stainless steel accommodates various accessories

Added protection and stability from high-quality plastic end caps

Stainless steel construction allows for easy cleaning and maintenance

Dirt-resistant drawer coating facilitates quick and efficient cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy