Bott Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 620-530
- Mfr. Part No.:
- 02502024.19v
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR1,699.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,699.06 |
*price indicative
- RS Stock No.:
- 620-530
- Mfr. Part No.:
- 02502024.19v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | No | |
| Length | 1.015m | |
| Width | 1.02m | |
| Colour | Grey | |
| Height | 300mm | |
| Weight | 18kg | |
| Standards/Approvals | ISO 14001:2015 | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled No | ||
Length 1.015m | ||
Width 1.02m | ||
Colour Grey | ||
Height 300mm | ||
Weight 18kg | ||
Standards/Approvals ISO 14001:2015 | ||
Non Compliant
- COO (Country of Origin):
- GB
The Bott Steel tool chests feature phosphate sheet steel construction with a wrap-over shower-resistant lid. All models are hardboard lined to prevent damage to the chest. They have a durable epoxy powder coat finish in RAL7016 anthracite grey.
Hasp and staple clasps, pad lockable for security
Removable parts tray for smaller items
Double grab handles (not P640)
