BETA 8 Drawer Tool Chests & Tool Cabinet
- RS Stock No.:
- 600-001
- Mfr. Part No.:
- RSC23C-A
- Manufacturer:
- BETA
Subtotal (1 unit)*
MYR6,001.90
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,001.90 |
*price indicative
- RS Stock No.:
- 600-001
- Mfr. Part No.:
- RSC23C-A
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 8 | |
| Wheeled | No | |
| Length | 700mm | |
| Width | 330mm | |
| Colour | RAL 7016 | |
| Height | 462mm | |
| Sub Type | Portable Tool Chest | |
| Weight | 28kg | |
| Standards/Approvals | TUV | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 8 | ||
Wheeled No | ||
Length 700mm | ||
Width 330mm | ||
Colour RAL 7016 | ||
Height 462mm | ||
Sub Type Portable Tool Chest | ||
Weight 28kg | ||
Standards/Approvals TUV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Tool Chests & Tool Cabinet, 462mm Height, 700mm Length - RSC23C-A
This portable tool chest is a Compact storage solution for workshop and field use, designed to organise and protect hand tools across automation, electronics, electrical and mechanical environments. Finished in RAL7016, it offers a Compact footprint with multiple compartments for orderly access while remaining manageable for single-person handling.
Features and Benefits:
• Eight drawers provide segmented storage for tool separation and quick retrieval
• Steel construction delivers Durable protection for tools in industrial settings
• Weight of 28 kg allows easier relocation compared with heavier cabinets
• Eight-drawer layout configured within a narrow width for space efficiency
• TUV approval confirms adherence to recognised testing and manufacturing standards
• Steel construction delivers Durable protection for tools in industrial settings
• Weight of 28 kg allows easier relocation compared with heavier cabinets
• Eight-drawer layout configured within a narrow width for space efficiency
• TUV approval confirms adherence to recognised testing and manufacturing standards
Applications
• Suitable for mechanics requiring organised socket and spanner storage
• Ideal for electrical technicians transporting insulated tools between sites
• Used for electronics bench areas needing orderly handheld instrument storage
• Can be used in automation workshops for maintenance tool organisation
• Ideal for electrical technicians transporting insulated tools between sites
• Used for electronics bench areas needing orderly handheld instrument storage
• Can be used in automation workshops for maintenance tool organisation
How portable is it for workshops with limited space?
Its relatively low mass and Compact form enable repositioning on workbenches or benches where floor space is constrained.
Is the finish compatible with workshop environments?
The RAL7016 coating provides a subdued, professional appearance and resists typical shop surface wear.
How is internal organisation achieved?
The unit contains eight individual drawers providing discrete compartments for different tool sets and consumables.
Are caster wheels included for movement?
The design does not incorporate wheels and is intended to be placed on benches or stands rather than rolled.
Related links
- BETA 8 Drawer Tool Chests & Tool Cabinet
- BETA 8 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- BETA 5 Drawer Tool Chests & Tool Cabinet
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Facom 8 Drawer Wheeled Tool Cabinet Polypropylene
- BETA 3 Drawer Wheeled Tool Chests & Tool Cabinet, ABS
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
