Stanley 5 Drawer Wheeled Tool Cabinet, Metal
- RS Stock No.:
- 561-986
- Mfr. Part No.:
- STST74305-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
MYR4,253.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,253.66 |
*price indicative
- RS Stock No.:
- 561-986
- Mfr. Part No.:
- STST74305-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Cabinet | |
| Material | Metal | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 859mm | |
| Width | 426mm | |
| Colour | Black | |
| Height | 426mm | |
| Sub Type | Cabinet | |
| Weight | 45kg | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Cabinet | ||
Material Metal | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 859mm | ||
Width 426mm | ||
Colour Black | ||
Height 426mm | ||
Sub Type Cabinet | ||
Weight 45kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Drawer Cabinet offers easy organisation with 5 drawers including 1 deep, 1 medium and 3 shallow drawers for storing tools and accessories. It features a durable worktop ideal for holding essential parts and an integrated handle for high portability.
Side locking key for safely storing tools in the cabinet when not in use
Smooth mobility
Related links
- Stanley 4 Drawer Wheeled Tool Cabinet, Metal
- Bahco 5 Drawer Wheeled Tool Cabinet, Steel
- Stanley 2 Drawer Wheeled Tool Cabinet Module, Aluminium
- Stanley 7 Drawer Wheeled Roller Cabinet Metal
- Facom 6 Drawer Wheeled Tool Cabinet, Steel
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bahco 12 Drawer Wheeled Tool Cabinet, Steel
