Teng Tools 4 Drawer Tool Chest, Steel
- RS Stock No.:
- 323-854
- Mfr. Part No.:
- TKT26R137T
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
MYR10,446.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,446.40 |
*price indicative
- RS Stock No.:
- 323-854
- Mfr. Part No.:
- TKT26R137T
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Steel | |
| Product Type | Tool Chest | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Length | 380mm | |
| Width | 660mm | |
| Colour | Red | |
| Height | 380mm | |
| Load Capacity | 30kg | |
| Weight | 35.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Steel | ||
Product Type Tool Chest | ||
Number of Drawers 4 | ||
Wheeled No | ||
Length 380mm | ||
Width 660mm | ||
Colour Red | ||
Height 380mm | ||
Load Capacity 30kg | ||
Weight 35.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 26 inch PRO35 chest tool kit in red is a mobile tool chest with 137 pieces. This compact and versatile tool kit is specially designed for professional users. The tool chest has four fully extendable drawers. Three of the drawers are 50 mm high, and one drawer is 75 mm high. Each drawer has a load capacity of 30 kg and is equipped with smooth-running ball-bearing slides. To protect both the tools and the drawers, they are fitted with noise-reducing EVA mats. The tool chest is 660 mm wide, 305 mm deep, and 380 mm high. It has a 3-piece chassis and is made of heavy-gauge steel treated with a phosphate-free 5-step rust protection process for long-lasting durability and corrosion resistance. Additionally, it is easy to assemble.
Fold-over drop front tool chest featuring four fully extendable drawers, each with ball bearing slides
Constructed from heavy gauge steel enhanced by a 5-step phosphate-free rust prevention process and a powder coat finish
Recessed side handles and rubber feet for stability and ease of mobility
Equipped with recessed handles and rubber feet for easy portability and stability
Includes essential tools organized in the TengTools Tool Control System for efficient use
