Bahco 12 Drawer Wheeled Tool Cabinet, Steel
- RS Stock No.:
- 284-531
- Mfr. Part No.:
- 1471KXXL12BKTSS
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR56,988.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR56,988.57 |
*price indicative
- RS Stock No.:
- 284-531
- Mfr. Part No.:
- 1471KXXL12BKTSS
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 12 | |
| Wheeled | Yes | |
| Length | 1.016m | |
| Width | 501mm | |
| Height | 1.44m | |
| Colour | Grey, Black | |
| Load Capacity | 1.1t | |
| Weight | 45kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 12 | ||
Wheeled Yes | ||
Length 1.016m | ||
Width 501mm | ||
Height 1.44m | ||
Colour Grey, Black | ||
Load Capacity 1.1t | ||
Weight 45kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 53 Inch Double Bank Tool Trolley with 12 Drawers is a heavy duty tool storage solution designed for durability and safety. Featuring the unique 1DAAT system, it ensures that only one drawer can be opened at a time, preventing any risk of tilting. The fully opening drawers provide easy access to tools, while the scratchproof powder coating keeps the trolley looking new. Its double walled case offers added strength, ensuring that drawers remain functional even after collision damage to the outer wall. Built with a sturdy steel construction and reinforced with strategically positioned welds.
Stainless steel worktop
Solid handle that can be fixed in both side of the trolley
Strong and secure cylindrical locking system protects the trolley against theft
Add a variety of accessories to the side
Related links
- Bahco 12 Drawer Wheeled Tool Trolley, Solid Steel
- Bahco 12 Drawer Wheeled Roller Cabinet, Stainless Steel
- Bahco 1 Drawer Wheeled Tool Cabinet, Steel
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
- Bahco 5 Drawer Wheeled Tool Cabinet, Steel
- Bahco 7 Drawer Wheeled Tool Cabinet, Steel
- Bahco 8 Drawer Wheeled Tool Cabinet 758 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
