SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel (Top)

Subtotal (1 unit)*

MYR7,220.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,220.30

*price indicative

RS Stock No.:
209-264
Mfr. Part No.:
415HB
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Stainless Steel (Top)

Product Type

Tool Trolley

Number of Drawers

5

Wheeled

Yes

Width

834mm

Height

1m

Colour

Blue

Sub Type

Tool Trolley 41-5 Drawers-Blue-Stain Steel Table-Top

Weight

89kg

Standards/Approvals

SAM TOOL guarantee

RoHS Status: Exempt

COO (Country of Origin):
FR

415HB


The SAM Outillage Tool trolley is designed for those who demand both functionality and style in their workspace. With five spacious drawers and an elegant blue finish, it provides an effective organisation solution for tools of various sizes. The trolley is enhanced with a robust stainless steel top, ensuring durability while offering a practical work surface. Its anti tipping design, alongside integrated bumpers, ensures safety in busy environments. Perfect for professionals and DIY enthusiasts alike, this tool trolley promises not only convenience but also a clever system that integrates with a wide array of modules, making it an ideal addition to any workshop.

Offers additional side storage compartments for added convenience

Can accommodate 90% of modules on the market ensuring versatility

Drawers feature 100% opening for easy access to tools

Designed to hold substantial weight with both static and moving strength capabilities

Stainless steel top provides a sturdy and reliable working surface

Fitted with four swivel wheels including one with brakes for easy mobility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy