Bahco 4 Drawer Tool Cabinet, Steel
- RS Stock No.:
- 163-913
- Mfr. Part No.:
- 1482K4BLUE
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR6,316.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,316.37 |
*price indicative
- RS Stock No.:
- 163-913
- Mfr. Part No.:
- 1482K4BLUE
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Length | 386mm | |
| Width | 510mm | |
| Colour | Blue | |
| Height | 692mm | |
| Load Capacity | 400kg | |
| Weight | 41.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 4 | ||
Wheeled No | ||
Length 386mm | ||
Width 510mm | ||
Colour Blue | ||
Height 692mm | ||
Load Capacity 400kg | ||
Weight 41.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 26" E72 Storage Top Chest with 4 Drawers Blue 693 mm x 510 mm x 396 mm
The Bahco Tools Storage Top Chest is an exceptional solution for those who demand efficiency and reliability in their workspace. Designed with a robust dual walled steel case, this top chest not only features a striking orange finish but also includes four spacious drawers that carry a substantial load capacity. Its innovative design includes fully opening drawers equipped with smooth ball bearing slides, ensuring effortless access to your tools and equipment. The top is available in stainless steel, MDF, or chestnut, catering to various aesthetic preferences, and the scratchproof powder coating guarantees outstanding protection against rust and wear. This top chest is not just built for storage; it's built for performance.
Durable dual walled steel construction enhances longevity
Shock protection corner bumpers reduce the risk of damage during use
Perforated side panels support customisation with various accessories
Cylindrical locking system ensures added security again
Related links
- Bahco 4 Drawer Tool Cabinet, Steel
- Bahco 4 Drawer Tool Chest, Stainless Steel (Top)
- Bahco 4 Drawer Tool Chest, Solid Steel
- Bahco 1 Drawer Tool Cabinet, Steel
- Bahco 4 Drawer Tool Chest Chestnut Wood MDF
- SAM 1 Drawer Tool Cabinet, Steel
- Stanley 4 Drawer Wheeled Tool Cabinet, Metal
- Bahco 12 Drawer Wheeled Tool Cabinet, Steel
