Hozan Plastic Tool Case 41 mm 254 mm 185mm

Subtotal (1 unit)*

MYR224.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR224.05

*price indicative

RS Stock No.:
643-3169
Mfr. Part No.:
B-18
Manufacturer:
Hozan
Find similar products by selecting one or more attributes.
Select all

Brand

Hozan

Product Type

Tool Case

Material

Plastic

Number of Compartments

1

Length

254mm

Width

185mm

Height

41mm

Wheeled

No

Colour

Black

Weight

460g

Number of Trays

1

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy