Felo Tool Box 56 mm 230 mm 130mm
- RS Stock No.:
- 269-3892
- Mfr. Part No.:
- FE06381206
- Manufacturer:
- Felo
Subtotal (1 unit)*
MYR672.14
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR672.14 |
*price indicative
- RS Stock No.:
- 269-3892
- Mfr. Part No.:
- FE06381206
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Tool Box | |
| Length | 230mm | |
| Width | 130mm | |
| Height | 56mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Tool Box | ||
Length 230mm | ||
Width 130mm | ||
Height 56mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Felo E-SMART Industry VDE Strongbox is the patented set with interchangeable blades and cabinet key, is the first compact smart-tool box of 12 pieces for electricians for fast and precise work without compromising safety. The 12 IEC exchangeable screwdriver blades can be fitted with a 2-component handle that locks automatically against unwanted extraction.
Plug on rotating cap for use as precision tool
Screwdrivers are certified and individually tested
Related links
- Felo Tool Box 56 mm 230 mm 130mm
- Felo Plastic Tool Box 56 mm 230 mm 130mm
- Knipex Plastic Tool Box 56 mm 340 mm 275mm
- Phoenix Contact Tool Box 56 mm 340 mm 375mm
- Bahco Steel Tool Box 67 mm 230 mm 214mm
- Raaco Adjustable Compartments Grey 56 mm x 240mm x 195 mm
- Raaco Adjustable Compartments Blue Polypropylene Compartment Box, 56 mm x 241mm x 195 mm
- Felo Tool Bag 102 mm x 32mm x
