Felo Tool Box 56 mm 230 mm 130mm

Subtotal (1 unit)*

MYR820.37

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR820.37

*price indicative

RS Stock No.:
269-3887
Mfr. Part No.:
FE06081306
Manufacturer:
Felo
Find similar products by selecting one or more attributes.
Select all

Brand

Felo

Product Type

Tool Box

Number of Compartments

13

Length

230mm

Width

130mm

Height

56mm

Wheeled

No

Lock Type

Ratchet

Colour

Black, Red

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Felo Smart Strongbox with 13 pieces consist of a unique interchangeable blade system with a 2 component swivel handle, which can be used as a screwdriver and T-handle in one. Its new, improved design allows one handed operations.

Anti roll design

High quality blades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy